Part Details for 2314260 by Phoenix Contact
Overview of 2314260 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2314260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2314260-ND
|
DigiKey | INTERFACE MOD HDR 80POS 12-24AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4600 | Buy Now |
DISTI #
651-2314260
|
Mouser Electronics | Terminal Block Interface Modules FLKM-KS40/AO16/YCS RoHS: Compliant | 3 |
|
$134.4600 / $137.1500 | Buy Now |
DISTI #
71557867
|
RS | Terminal block interface module, Rectangular, Male, 80 positions, 100mA, 12-24 AWG | Phoenix Contact 2314260 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.8900 | RFQ |
|
Onlinecomponents.com | 16-channel analog module with a screw connection and two 40-pos. system connections. Suitable for the Yokogawa AA1543 card. RoHS: Compliant |
2 In Stock |
|
$106.6700 / $134.4500 | Buy Now |
DISTI #
000000000003670267
|
Sager | Terminal Block Interface Modules FLKM-KS40/AO16/YCS Min Qty: 1 | 0 |
|
$138.6400 / $155.2800 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 1700 |
|
RFQ | |
|
Master Electronics | 16-channel analog module with a screw connection and two 40-pos. system connections. Suitable for the Yokogawa AA1543 card. RoHS: Compliant |
2 In Stock |
|
$106.6700 / $134.4500 | Buy Now |
Part Details for 2314260
2314260 CAD Models
2314260 Part Data Attributes
|
2314260
Phoenix Contact
Buy Now
|
Compare Parts:
2314260
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |