Part Details for 2314273 by Phoenix Contact
Overview of 2314273 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2314273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2314273-ND
|
DigiKey | INTERFACE MOD HDR 40POS 12-24AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$475.7800 | Buy Now |
DISTI #
651-2314273
|
Mouser Electronics | Terminal Block Interface Modules FLKMS-KS40/SI/ AI16/YCS RoHS: Compliant | 0 |
|
$475.7800 | Order Now |
DISTI #
71558021
|
RS | Terminal block interface module, Male, Latches, 40 positions, 100mA, 12-24 AWG | Phoenix Contact 2314273 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$568.6200 | RFQ |
|
Onlinecomponents.com | 16-channel analog module with a screw connection and a fuse for each signal path (5 x 20 mm) with failure indication (LED). The voltage supply and the 40-pos. system connection are designed redundantly. Suitable for the Yokogawa AAI141 and AAI143 cards. RoHS: Compliant | 0 |
|
$490.6600 / $517.1500 | Buy Now |
DISTI #
000000000003670268
|
Sager | Terminal Block Interface Modules FLKMS-KS40/SI/ AI16/YCS Min Qty: 1 | 0 |
|
$481.8200 / $499.6600 | Buy Now |
|
Dynamic Solutions GmbH | Passive module | 800 |
|
RFQ | |
|
Master Electronics | 16-channel analog module with a screw connection and a fuse for each signal path (5 x 20 mm) with failure indication (LED). The voltage supply and the 40-pos. system connection are designed redundantly. Suitable for the Yokogawa AAI141 and AAI143 cards. RoHS: Compliant | 0 |
|
$490.6600 / $517.1500 | Buy Now |
Part Details for 2314273
2314273 CAD Models
2314273 Part Data Attributes:
|
2314273
Phoenix Contact
Buy Now
|
Compare Parts:
2314273
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |