Part Details for 2314341 by Phoenix Contact
Overview of 2314341 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2314341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2314341-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$178.7000 | Buy Now |
DISTI #
651-2314341
|
Mouser Electronics | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 200/YUC RoHS: Compliant | 0 |
|
$161.6700 / $165.2200 | Order Now |
DISTI #
71850274
|
RS | Cable Assembly, FLK 40-PA/EZ-DR/KS/ 200/YUC | Phoenix Contact 2314341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$164.4000 / $178.7000 | RFQ |
|
Onlinecomponents.com | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 2.0 m RoHS: Compliant |
2 In Stock |
|
$146.1200 / $159.5900 | Buy Now |
DISTI #
000000000003670275
|
Sager | Ribbon Cables / IDC Cables FLK 40-PA/EZ-DR/KS/ 200/YUC Min Qty: 1 | 0 |
|
$180.9700 / $194.9000 | Buy Now |
|
Dynamic Solutions GmbH | Front adapters | 1100 |
|
RFQ | |
|
Master Electronics | Cast front adapter with attached round cable and a 40-pos. socket strip injection-molded on both sides for the connection of Yokogawa controllers. Cable length: 2.0 m RoHS: Compliant |
2 In Stock |
|
$146.1200 / $159.5900 | Buy Now |