-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2314930-6-ND
|
DigiKey | 6P,2MM,B-B,REC,SRHZ,2.1,0.76AU,T Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2246 In Stock |
|
$0.8504 / $1.0700 | Buy Now |
DISTI #
2314930-6
|
Avnet Americas | Connector Socket Strip Receptacle 6 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2314930-6) Min Qty: 2250 Package Multiple: 45 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$0.8436 / $0.9525 | Buy Now |
DISTI #
571-2314930-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6P,2MM,B-B,REC,SRHZ, 2.1,0.76AU,TB RoHS: Compliant | 0 |
|
$0.8500 | Order Now |
DISTI #
72050563
|
RS | Connector, AMPMODU, 6P,2Mm, B-B, Rec, Srhz,2.1,0.76Au, Tb | TE Connectivity 2314930-6 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.0300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2250 Package Multiple: 45 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.8010 | Buy Now |
DISTI #
AMP2314930-6
|
Heilind Electronics | 6P,2MM,B-B,REC,SRHZ,2.1,0.76AU | Americas - 0 in Stock |
|
$0.9477 / $1.0154 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,B-B,REC,SRHZ,2.1,0.76AU,TB RoHS: Compliant | 0 |
|
$0.8440 / $1.7670 | Buy Now |
DISTI #
AMP2314930-6
|
Interstate Connecting Components | 6P,2MM,B-B,REC,SRHZ,2.1,0.76AU | 0 |
|
$0.9477 / $1.0154 | Buy Now |
|
Master Electronics | 6P,2MM,B-B,REC,SRHZ,2.1,0.76AU,TB RoHS: Compliant | 0 |
|
$0.8440 / $1.7670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2314930-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2314930-6
TE Connectivity
Board Connector, 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.185 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |