-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5545
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ampmodu 2Mm, Contact Material:- Rohs Compliant: Yes |Te Connectivity 2314938-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1750 |
|
$0.4820 | Buy Now |
DISTI #
17-2314938-6CT-ND
|
DigiKey | 6P,2MM,B-B,REC,SRHZ,2.8,0.76AU,T Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
472 In Stock |
|
$0.6650 / $0.9338 | Buy Now |
DISTI #
2314938-6
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder RA Through Hole T/R - Tape and Reel (Alt: 2314938-6) Min Qty: 2500 Package Multiple: 500 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.8492 / $0.9588 | Buy Now |
DISTI #
41AH5545
|
Avnet Americas | Conn Socket Strip RCP 6 POS 2mm Solder RA Through Hole T/R - Product that comes on tape, but is not reeled (Alt: 41AH5545) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1750 Partner Stock |
|
$1.6500 / $2.0800 | Buy Now |
DISTI #
571-2314938-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6P,2MM,B-B,REC,SRHZ, 2.8,0.76AU,TB RoHS: Compliant | 2000 |
|
$0.9190 / $1.8600 | Buy Now |
DISTI #
72015853
|
RS | Connector, 6P,2MM, B-B, REC, SRHZ,2.8,0.76AU, TB | TE Connectivity 2314938-6 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.8060 | Buy Now |
DISTI #
AMP2314938-6
|
Heilind Electronics | 6P,2MM,B-B,REC,SRHZ,2.8,0.76AU | Americas - 0 in Stock |
|
$0.9540 / $1.0222 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,B-B,REC,SRHZ,2.8,0.76AU,TR RoHS: Compliant |
7790 Partner Stock |
|
$0.8040 / $1.0600 | Buy Now |
DISTI #
66394842
|
Verical | Conn Socket Strip SKT 6 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$0.8500 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2314938-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2314938-6
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.185 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2314938-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2314938-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292271-6 | MT REC ASSY AU-PL. 6P GRAY | TE Connectivity | 2314938-6 vs 292271-6 |
2317206-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2314938-6 vs 2317206-6 |
2314870-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2314938-6 vs 2314870-6 |
5-147729-5 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 2314938-6 vs 5-147729-5 |
5-146763-8 | 06 MODII VRT SR CE 100 | TE Connectivity | 2314938-6 vs 5-146763-8 |
146763-8 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 2314938-6 vs 146763-8 |
2307813-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2314938-6 vs 2307813-6 |
502584-0665 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT | Molex | 2314938-6 vs 502584-0665 |
502584-0663 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Yellow Insulator, Receptacle, ROHS COMPLIANT | Molex | 2314938-6 vs 502584-0663 |
502584-0667 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT | Molex | 2314938-6 vs 502584-0667 |