Part Details for 2315081 by Phoenix Contact
Overview of 2315081 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2315081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2268-ND
|
DigiKey | INTERFACE MOD HDR 50POS 12-24AWG Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$73.8042 / $91.1200 | Buy Now |
DISTI #
651-2315081
|
Mouser Electronics | Terminal Block Interface Modules VIP-3/SC/FLK50 50P RBBN PLUG RoHS: Compliant | 8 |
|
$73.5200 / $90.3400 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 50-pos. RoHS: Compliant |
12 In Stock |
|
$70.6500 / $90.6700 | Buy Now |
|
Quest Components | 1 |
|
$121.7920 | Buy Now | |
DISTI #
2315081
|
TTI | Terminal Block Interface Modules VIP-3/SC/FLK50 50P RBBN PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.1800 / $81.1800 | Buy Now |
DISTI #
000000000002648584
|
Sager | Terminal Block Interface Modules VIP-3/SC/FLK50 50P RBBN PLUG Min Qty: 1 | 0 |
|
$92.2700 / $103.3500 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 450 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with screw connection and flat-ribbon cable connector - for mounting on NS 35 rails - with pin strip and short and long locking latches for socket strips - 50-pos. RoHS: Compliant |
12 In Stock |
|
$70.6500 / $90.6700 | Buy Now |
Part Details for 2315081
2315081 CAD Models
2315081 Part Data Attributes
|
2315081
Phoenix Contact
Buy Now
|
Compare Parts:
2315081
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |