Part Details for 2315A by Keystone Electronics Corp
Overview of 2315A by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F52315ADFL#30 | Renesas Electronics Corporation | Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU |
Price & Stock for 2315A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4317
|
Newark | Spacer/ Bulk |Keystone 2315A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
36-2315A-ND
|
DigiKey | ROUND STANDOFF #8-32 ALUM 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
318 In Stock |
|
$0.4298 / $1.1500 | Buy Now |
DISTI #
534-2315A
|
Mouser Electronics | Standoffs & Spacers RND .375X.375 ALUM RoHS: Compliant | 0 |
|
$0.4420 / $0.9500 | Order Now |
DISTI #
71172200
|
RS | Standoff, Female, Round,3/8" O.D.,3/8" Long,8-32 Thread, Aluminum, Clear Iridite | Keystone Electronics 2315A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9580 | Buy Now |
DISTI #
KEYS2315A
|
TME | Screwed spacer sleeve, 9.53mm, Int.thread: UNC8-32, cylindrical Min Qty: 10 | 0 |
|
$0.6200 / $0.8000 | RFQ |
DISTI #
000000000000358113
|
Sager | Standoffs & Spacers RND .375X.375 ALUM | 0 |
|
Buy Now |
Part Details for 2315A
2315A CAD Models
2315A Part Data Attributes
|
2315A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2315A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |