-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7131
|
Newark | Housing Connector, Rcpt, 4Pos, 2Mm, Product Range:Ampmodu Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:Amp 28-24Awg 2316113 & 30-28Awg 2316114 Crimp Socket Contacts Rohs Compliant: Yes |Te Connectivity 2316108-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2501 |
|
$0.0660 | Buy Now |
DISTI #
17-2316108-4-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 23 Weeks Container: Box |
4757 In Stock |
|
$0.1951 / $0.3500 | Buy Now |
DISTI #
2316108-4
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 4-Position 2mm Straight Cable Mount Bulk - Bulk (Alt: 2316108-4) Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 5000 Factory Stock |
|
$0.2396 / $0.2624 | Buy Now |
DISTI #
83AH7131
|
Avnet Americas | Connector Housing Unsealed Wire to Board Receptacle 4-Position 2mm Straight Cable Mount Bulk - Bulk (Alt: 83AH7131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 2501 Partner Stock |
|
$0.2510 / $0.3640 | Buy Now |
DISTI #
571-2316108-4
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,REC,HSG,D R,CRIMP,PLAIN,BOX RoHS: Compliant | 4799 |
|
$0.2210 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2240 | Buy Now |
DISTI #
AMP2316108-4
|
Heilind Electronics | 4P,2MM,REC,HSG,DR, CRIMP,BOX | Americas - 810 in Stock |
|
$0.2670 / $0.2881 | Buy Now |
|
Onlinecomponents.com | 4P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX | 5000 Factory Stock |
|
$0.2609 / $0.3803 | Buy Now |
DISTI #
65268118
|
Verical | Housing, Receptacle, Wire-to-Board Min Qty: 758 Package Multiple: 1 | Americas - 2501 |
|
$0.0936 / $0.0997 | Buy Now |
DISTI #
2316108-4
|
TTI | Headers & Wire Housings 4P,2MM,REC,HSG,D R,CRIMP,PLAIN,BOX Min Qty: 5000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.2410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2316108-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2316108-4
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |