Part Details for 2316132 by Phoenix Contact
Overview of 2316132 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2316132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2316132-ND
|
DigiKey | POWER SUPPLY PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.6100 | Buy Now |
DISTI #
651-2316132
|
Mouser Electronics | DIN Rail Power Supplies FB-PS-PLUG- 24DC/28DC/0.5/EX RoHS: Compliant | 3 |
|
$283.6100 | Buy Now |
|
Onlinecomponents.com | Power supply plug for fieldbus system in hazardous locations. Provides 500 mA @ 28 V DC to couplers along the trunk. RoHS: Compliant | 0 |
|
$284.6600 / $315.1200 | Buy Now |
DISTI #
000000000003807424
|
Sager | DIN Rail Power Supplies FB-PS-PLUG- 24DC/28DC/0.5/EX Min Qty: 1 | 0 |
|
$341.5200 / $367.7900 | Buy Now |
|
Dynamic Solutions GmbH | Power module | 800 |
|
RFQ | |
|
Master Electronics | Power supply plug for fieldbus system in hazardous locations. Provides 500 mA @ 28 V DC to couplers along the trunk. RoHS: Compliant | 0 |
|
$284.6600 / $315.1200 | Buy Now |
Part Details for 2316132
2316132 CAD Models
2316132 Part Data Attributes
|
2316132
Phoenix Contact
Buy Now
|
Compare Parts:
2316132
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |