-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2316511-2
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder for EAHP2024/Lumileds 1204 Series 20 x 24 COB - Bulk (Alt: 2316511-2) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71716401
|
RS | LUMAWISE DRIVE Z50, DALI, 0.35A, 20X24 | TE Connectivity 2316511-2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2600 / $29.0000 | RFQ |
|
Future Electronics | LUMAWISE Drive Z50 Dali 0.35 A 20 x 24 LED Holder RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$23.2500 / $24.4200 | Buy Now |
DISTI #
AMP2316511-2
|
Heilind Electronics | DRVR ON BD LED HLDR,DALI 2.0 350MA,20X24 COB | Americas - 15 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50, DALI VERSION |
40 Partner Stock |
|
$22.0200 / $129.6600 | Buy Now |
DISTI #
2316511-2
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder for EAHP2024/Lumileds 1204 Series 20 x 24 COB - Bulk (Alt: 2316511-2) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2316511-2
|
Avnet Americas | LUMAWISE DRIVE Type Z50 LED Holder for EAHP2024/Lumileds 1204 Series 20 x 24 COB - Bulk (Alt: 2316511-2) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP2316511-2
|
Interstate Connecting Components | DRVR ON BD LED HLDR,DALI 2.0 350MA,20X24 COB | 5 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50, DALI VERSION |
40 Partner Stock |
|
$22.0200 / $129.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy