Part Details for 2317-2520-S-12 by RAF Electronic Hardware
Overview of 2317-2520-S-12 by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2317-2520-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2843
|
Newark | Standoff, Hex Female-Female, 31.75Mm, Standoff Material:Steel, Thread Size - Metric:-, Thread Size - Imperial:1/4-20, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:31.75Mm, External Width:12.7Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2317-2520-S-12 Min Qty: 97 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0900 | Buy Now |
DISTI #
1772-1523-ND
|
DigiKey | HEX STNDFF 1/4"-20 STEEL 1-1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
44 In Stock |
|
$1.4909 / $2.0600 | Buy Now |
DISTI #
761-2317-2520-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 Hex X 1-1/4 Length Hex Female Standoff RoHS: Compliant | 0 |
|
$1.4900 / $1.9600 | Order Now |
DISTI #
71322376
|
RS | Hex Standoff,1/2 Hex X 1-1/4 Length | RAF 2317-2520-S-12 RoHS: Not Compliant Min Qty: 206 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $1.8700 | RFQ |
|
Onlinecomponents.com | Standoffs Hex F/F 12.7mm 1/4-20 31.75mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
2 In Stock |
|
$1.4500 / $2.3600 | Buy Now |
DISTI #
RAF2317-2520-S-12
|
DB Roberts | HEX FEMALE STANDOFFS 1/2 HEX X 1-1/4 LENGTH | 0 |
|
RFQ | |
DISTI #
3216182
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9655 / $3.6428 | Buy Now |
DISTI #
3216182
|
Farnell | STANDOFF, HEX FEMALE-FEMALE, 31.75MM RoHS: Compliant Min Qty: 97 Lead time: 16 Weeks, 4 Days Container: Each | 0 |
|
$1.7646 / $2.2402 | Buy Now |
|
Master Electronics | Standoffs Hex F/F 12.7mm 1/4-20 31.75mm Steel Zinc Clear Chromate ASTM -B-633 RoHS: Compliant |
2 In Stock |
|
$1.4500 / $2.3600 | Buy Now |