-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2317023-1TR-ND
|
DigiKey | 6POS,TAB0.63X0.63,HDR ASSY,90DEG Min Qty: 350 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2759 | Buy Now |
DISTI #
2317023-1
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 2317023-1) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.8350 / $3.4116 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$2.9000 | Buy Now |
DISTI #
AMP2317023-1
|
Heilind Electronics | 6pos MQS .63 header 90deg SMD | Americas - 0 in Stock |
|
$3.5332 / $3.6403 | Buy Now |
|
Onlinecomponents.com | 6pos MQS .63 header 90deg SMD | 0 |
|
$3.0400 / $4.3600 | Buy Now |
DISTI #
2317023-1
|
Avnet Americas | Conn Shrouded HDR 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 2317023-1) Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.8350 / $3.4116 | Buy Now |
DISTI #
AMP2317023-1
|
Interstate Connecting Components | 6pos MQS .63 header 90deg SMD | 0 |
|
$3.5332 / $3.6403 | Buy Now |
|
Master Electronics | 6pos MQS .63 header 90deg SMD | 0 |
|
$3.0400 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317023-1
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.809 inch | |
Body Length | 0.824 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT |