Part Details for 2317123-1 by TE Connectivity
Overview of 2317123-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2317123-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0096
|
Newark | Power Dbl Lock Conn 3.96 Mm 10Pos Heade |Amp Te Connectivity 2317123-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $4.8400 | Buy Now |
DISTI #
2266-2317123-1-ND
|
DigiKey | POWER DBL LOCK CONN 3.96 MM 10PO Min Qty: 30 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
1512 In Stock |
|
$2.6600 / $2.8100 | Buy Now |
DISTI #
17-2317123-1-ND
|
DigiKey | POWER DBL LOCK CONN 3.96 MM 10PO Min Qty: 30 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5082 | Buy Now |
DISTI #
2317123-1
|
Avnet Americas | Power Connector Header 10 Position 3.96mm Through Hole - Trays (Alt: 2317123-1) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.0456 | Buy Now |
DISTI #
571-2317123-1
|
Mouser Electronics | Headers & Wire Housings POWER DBL LOCK CONN 3.96 MM 10POS HEADE | 0 |
|
$2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$2.1700 | Buy Now |
DISTI #
AMP2317123-1
|
Heilind Electronics | POWER DBL LOCK CONN 3.96 MM 10 | Americas - 0 in Stock |
|
$2.7052 / $2.7456 | Buy Now |
|
Onlinecomponents.com | Header Assembly, Power Double Lock Connector 3.96mm Pitch 10P Tab RoHS: Compliant |
1512 Partner Stock |
|
$2.4600 / $2.7900 | Buy Now |
DISTI #
54148024
|
Verical | Header Assembly, Power Double Lock Connector 3.96mm Pitch 10P Tab RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1512 |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
23171231-TEC
|
TME | 2317123-1 Min Qty: 14 | 1512 |
|
$2.5915 / $3.0639 | Buy Now |
Part Details for 2317123-1
2317123-1 CAD Models
2317123-1 Part Data Attributes
|
2317123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317123-1
TE Connectivity
Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |