Part Details for 2317204-7 by TE Connectivity
Overview of 2317204-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2317204-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7790
|
Newark | Connector, Rcpt, 7Pos, 1Row, Cable, Product Range:Ampmodu Series, No. Of Contacts:7Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2317204-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$0.6250 | Buy Now |
DISTI #
17-2317204-7-ND
|
DigiKey | 7P, AMPMODU 2MM, IDC RECEPTACLE, Min Qty: 2160 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0254 | Buy Now |
DISTI #
2317204-7
|
Avnet Americas | Conn IDC RCP 7 POS 2mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 2317204-7) Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0 |
|
$0.8682 / $0.9803 | Buy Now |
DISTI #
62AJ7790
|
Avnet Americas | Conn IDC RCP 7 POS 2mm IDT ST Cable Mount Tube - Bulk (Alt: 62AJ7790) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 960 Partner Stock |
|
$1.5900 / $1.9800 | Buy Now |
DISTI #
571-2317204-7
|
Mouser Electronics | Headers & Wire Housings 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 RoHS: Compliant | 1615 |
|
$0.9400 / $1.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0Tube |
|
$0.8240 | Buy Now |
DISTI #
AMP2317204-7
|
Heilind Electronics | 7P,2MM,REC,IDC,PLAIN,26-30,STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.1 | 0 |
|
$0.8690 / $1.8210 | Buy Now |
DISTI #
79926549
|
Verical | 2317204-7 Min Qty: 80 Package Multiple: 1 | Americas - 960 |
|
$0.9443 / $1.0684 | Buy Now |
DISTI #
2317204-7
|
Avnet Americas | Conn IDC RCP 7 POS 2mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 2317204-7) Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0 |
|
$0.8682 / $0.9803 | Buy Now |
Part Details for 2317204-7
2317204-7 CAD Models
2317204-7 Part Data Attributes:
|
2317204-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317204-7
TE Connectivity
Board Connector, 7 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 7 |
Alternate Parts for 2317204-7
This table gives cross-reference parts and alternative options found for 2317204-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2317204-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2317206-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-7 vs 2317206-7 |
5025840767 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, | Molex | 2317204-7 vs 5025840767 |
5025840765 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Pink Insulator, Receptacle, | Molex | 2317204-7 vs 5025840765 |
2307727-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-7 vs 2307727-7 |
502584-0768 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT | Molex | 2317204-7 vs 502584-0768 |
5-147727-6 | 07 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 2317204-7 vs 5-147727-6 |
2314878-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-7 vs 2314878-7 |
5-146138-5 | 07 MODIV VRT SR CE 100/115 | TE Connectivity | 2317204-7 vs 5-146138-5 |
2307813-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-7 vs 2307813-7 |
2314876-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317204-7 vs 2314876-7 |