Part Details for 2317205-3 by TE Connectivity
Overview of 2317205-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2317205-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7794
|
Newark | Connector, Rcpt, 3Pos, 1Row, Cable, Product Range:Ampmodu Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 2317205-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 715 |
|
$0.4520 | Buy Now |
DISTI #
17-2317205-3-ND
|
DigiKey | 3P, AMPMODU 2MM, IDC RECEPTACLE, Min Qty: 2772 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6947 | Buy Now |
DISTI #
62AJ7794
|
Avnet Americas | Conn IDC RCP 3 POS 2mm IDT ST Cable Mount Tube - Bulk (Alt: 62AJ7794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 715 Partner Stock |
|
$1.1100 / $1.4200 | Buy Now |
DISTI #
2317205-3
|
Avnet Americas | Conn IDC RCP 3 POS 2mm IDT ST Cable Mount Tube - Rail/Tube (Alt: 2317205-3) Min Qty: 2772 Package Multiple: 2772 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$0.5623 | Buy Now |
DISTI #
571-2317205-3
|
Mouser Electronics | Headers & Wire Housings 3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 1232 |
|
$0.6630 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2772 Package Multiple: 2772 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5950 | Buy Now |
DISTI #
AMP2317205-3
|
Heilind Electronics | 3P,2MM,REC,IDC,PLAIN,26-30,STR | Americas - 0 in Stock |
|
$0.7045 / $0.7548 | Buy Now |
|
Onlinecomponents.com | 3P,2MM,REC,IDC,PLAIN,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$0.6280 / $1.3150 | Buy Now |
DISTI #
79926760
|
Verical | 2317205-3 Min Qty: 111 Package Multiple: 1 | Americas - 715 |
|
$0.6829 / $0.7381 | Buy Now |
DISTI #
AMP2317205-3
|
Interstate Connecting Components | 3P,2MM,REC,IDC,PLAIN,26-30,STR | 0 |
|
$0.7045 / $0.7548 | Buy Now |
Part Details for 2317205-3
2317205-3 CAD Models
2317205-3 Part Data Attributes
|
2317205-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317205-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 |
Alternate Parts for 2317205-3
This table gives cross-reference parts and alternative options found for 2317205-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2317205-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147723-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 5-147723-2 |
2314870-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2314870-3 |
2314928-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2314928-3 |
2314938-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2314938-3 |
2317206-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2317206-3 |
2307727-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2307727-3 |
172486-3 | 3P REC HSG CRIMP EI SER | TE Connectivity | 2317205-3 vs 172486-3 |
292271-3 | MINI CT MT REC ASSY GOLD-PLATING 3P | TE Connectivity | 2317205-3 vs 292271-3 |
2314878-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2314878-3 |
2314930-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2317205-3 vs 2314930-3 |