Part Details for 2317211-8 by TE Connectivity
Overview of 2317211-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2317211-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2317211-8-ND
|
DigiKey | 8P,2MM,REC,IDC,LATCH,26-30,STRIP Min Qty: 2016 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3772 | Buy Now |
DISTI #
2317211-8
|
Avnet Americas | Connector IDC Receptacle 8 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317211-8) Min Qty: 2016 Package Multiple: 2016 Container: Tube | 0 |
|
$1.0530 | Buy Now |
DISTI #
571-2317211-8
|
Mouser Electronics | Headers & Wire Housings 8P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.2700 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2016 Package Multiple: 2016 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.1200 | Buy Now |
DISTI #
AMP2317211-8
|
Heilind Electronics | 8P,2MM,REC,IDC,LATCH,26-30,STR | Americas - 0 in Stock |
|
$1.3191 / $1.4133 | Buy Now |
|
Onlinecomponents.com | 8P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.1800 / $2.4600 | Buy Now |
DISTI #
AMP2317211-8
|
Interstate Connecting Components | 8P,2MM,REC,IDC,LATCH,26-30,STR | 0 |
|
$1.3191 / $1.4133 | Buy Now |
|
Master Electronics | 8P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.38 RoHS: Compliant | 0 |
|
$1.1800 / $2.4600 | Buy Now |
Part Details for 2317211-8
2317211-8 CAD Models
2317211-8 Part Data Attributes
|
2317211-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317211-8
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |