Part Details for 2317212-7 by TE Connectivity
Overview of 2317212-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2317212-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2317212-7-ND
|
DigiKey | 7P,2MM,REC,IDC,LATCH,26-30,STRIP Min Qty: 2160 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4685 | Buy Now |
DISTI #
2317212-7
|
Avnet Americas | Connector IDC Receptacle 7 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317212-7) Min Qty: 2160 Package Multiple: 2160 Lead time: 24 Weeks, 1 Days Container: Tube | 0 |
|
$1.2520 / $1.4136 | Buy Now |
DISTI #
571-2317212-7
|
Mouser Electronics | Headers & Wire Housings 7P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.3700 / $1.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2160 Package Multiple: 2160 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.1900 | Buy Now |
DISTI #
AMP2317212-7
|
Heilind Electronics | 7P,2MM,REC,IDC,LATCH,26-30,STR | Americas - 0 in Stock |
|
$1.4848 / $1.5070 | Buy Now |
|
Onlinecomponents.com | 7P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.2500 / $2.6300 | Buy Now |
DISTI #
AMP2317212-7
|
Interstate Connecting Components | 7P,2MM,REC,IDC,LATCH,26-30,STR | 0 |
|
$1.4848 / $1.5070 | Buy Now |
|
Master Electronics | 7P,2MM,REC,IDC,LATCH,26-30,STRIP,Au0.76 RoHS: Compliant | 0 |
|
$1.2500 / $2.6300 | Buy Now |
Part Details for 2317212-7
2317212-7 CAD Models
2317212-7 Part Data Attributes
|
2317212-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317212-7
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 1 Day | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |