There are no models available for this part yet.
Overview of 2317223-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2317223-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2317223-8-ND
|
DigiKey | 8P,2MM,REC,IDC,LRAMP,26-30,STRIP Min Qty: 2016 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9674 | Buy Now | |
DISTI #
2317223-8
|
Avnet Americas | Connector IDC Receptacle 8 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317223-8) Min Qty: 2016 Package Multiple: 2016 Container: Tube | 0 |
|
$0.7346 | Buy Now | |
DISTI #
571-2317223-8
|
Mouser Electronics | Headers & Wire Housings 8P,2MM,REC,IDC,LRAMP,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.8870 / $1.0000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2016 Package Multiple: 2016 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.7780 | Buy Now | ||
DISTI #
AMP2317223-8
|
Heilind Electronics | 8P,2MM,REC,IDC,LRAMP,26-30,STR | Americas - 0 in Stock |
|
$0.9202 / $0.9859 | Buy Now | |
Onlinecomponents.com | 8P,2MM,REC,IDC,LRAMP,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now | ||
DISTI #
AMP2317223-8
|
Interstate Connecting Components | 8P,2MM,REC,IDC,LRAMP,26-30,STR | 0 |
|
$0.9202 / $0.9859 | Buy Now | |
Master Electronics | 8P,2MM,REC,IDC,LRAMP,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.8200 / $1.7170 | Buy Now |
CAD Models for 2317223-8 by TE Connectivity
Part Data Attributes for 2317223-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|