Part Details for 2317224-3 by TE Connectivity
Overview of 2317224-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2317224-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2317224-3-ND
|
DigiKey | 3P,2MM,REC,IDC,LATCH,26-30,STRIP Min Qty: 2772 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6856 | Buy Now |
DISTI #
2317224-3
|
Avnet Americas | Connector IDC Receptacle 3 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317224-3) Min Qty: 2772 Package Multiple: 2772 Container: Tube | 0 |
|
$0.6190 / $0.6988 | Buy Now |
DISTI #
571-2317224-3
|
Mouser Electronics | Headers & Wire Housings 3P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.6700 / $0.7310 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2772 Package Multiple: 2772 Container: Tube | 0Tube |
|
$0.5880 | Buy Now |
DISTI #
AMP2317224-3
|
Heilind Electronics | 3P,2MM,REC,IDC,LATCH,26-30,STR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN | 0 |
|
$0.6200 / $1.2980 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5550 / $1.1630 | Buy Now | |
DISTI #
2317224-3
|
Avnet Americas | Connector IDC Receptacle 3 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317224-3) Min Qty: 2772 Package Multiple: 2772 Container: Tube | 0 |
|
$0.6190 / $0.6988 | Buy Now |
DISTI #
2317224-3
|
Avnet Americas | Connector IDC Receptacle 3 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317224-3) Min Qty: 2772 Package Multiple: 2772 Container: Tube | 0 |
|
$0.6190 / $0.6988 | Buy Now |
DISTI #
AMP2317224-3
|
Interstate Connecting Components | 3P,2MM,REC,IDC,LATCH,26-30,STR | 0 |
|
Buy Now |
Part Details for 2317224-3
2317224-3 CAD Models
2317224-3 Part Data Attributes
|
2317224-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317224-3
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |