Part Details for 2317224-6 by TE Connectivity
Overview of 2317224-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2317224-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2317224-6-ND
|
DigiKey | 6P,2MM,REC,IDC,LATCH,26-30,STRIP Min Qty: 1296 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9332 | Buy Now |
DISTI #
2317224-6
|
Avnet Americas | Connector IDC Receptacle 6 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317224-6) Min Qty: 1296 Package Multiple: 1296 Lead time: 24 Weeks, 1 Days Container: Tube | 0 |
|
$0.7902 / $0.8921 | Buy Now |
DISTI #
571-2317224-6
|
Mouser Electronics | Headers & Wire Housings 6P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.8550 / $0.9650 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1296 Package Multiple: 1296 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.7500 | Buy Now |
DISTI #
AMP2317224-6
|
Heilind Electronics | 6P,2MM,REC,IDC,LATCH,26-30,STR | Americas - 0 in Stock |
|
$0.8877 / $0.9655 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.8740 / $1.2740 | Buy Now |
DISTI #
AMP2317224-6
|
Interstate Connecting Components | 6P,2MM,REC,IDC,LATCH,26-30,STR | 0 |
|
$0.8877 / $0.9655 | Buy Now |
|
Master Electronics | 6P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.8740 / $1.2740 | Buy Now |
Part Details for 2317224-6
2317224-6 CAD Models
2317224-6 Part Data Attributes
|
2317224-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317224-6
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 1 Day | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |