Part Details for 2317224-9 by TE Connectivity
Overview of 2317224-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2317224-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2317224-9-ND
|
DigiKey | 9P,2MM,REC,IDC,LATCH,26-30,STRIP Min Qty: 1728 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1354 | Buy Now |
DISTI #
2317224-9
|
Avnet Americas | Connector IDC Receptacle 9 Position 2mm IDT Straight Cable Mount Tube - Rail/Tube (Alt: 2317224-9) Min Qty: 1728 Package Multiple: 1728 Container: Tube | 0 |
|
$0.8621 | Buy Now |
DISTI #
571-2317224-9
|
Mouser Electronics | Headers & Wire Housings 9P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$1.0400 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1728 Package Multiple: 1728 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.9130 | Buy Now |
DISTI #
AMP2317224-9
|
Heilind Electronics | 9P,2MM,REC,IDC,LATCH,26-30,STR | Americas - 0 in Stock |
|
$1.0801 / $1.1572 | Buy Now |
|
Onlinecomponents.com | 9P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.9620 / $2.0160 | Buy Now |
DISTI #
AMP2317224-9
|
Interstate Connecting Components | 9P,2MM,REC,IDC,LATCH,26-30,STR | 0 |
|
$1.0801 / $1.1572 | Buy Now |
|
Master Electronics | 9P,2MM,REC,IDC,LATCH,26-30,STRIP,TIN RoHS: Compliant | 0 |
|
$0.9620 / $2.0160 | Buy Now |