-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2317656-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch Illuminated SPST Momentary 3A 250 VAC Quick Connect Panel Mount - Bulk (Alt: 2317656-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.7421 / $17.7405 | Buy Now |
DISTI #
571-2317656-4
|
Mouser Electronics | Pushbutton Switches AV25 SPM 3A MOVING RING RED 24V RoHS: Compliant | 0 |
|
$18.4600 / $19.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$15.6200 | Buy Now |
DISTI #
AMP2317656-4
|
Heilind Electronics | AV25 SPM 3A MOVING RING RED 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV25 SPM 3A MOVING RING RED 24V RoHS: Compliant | 0 |
|
$15.5100 / $32.4800 | Buy Now |
DISTI #
2317656-4
|
Avnet Americas | Anti-Vandal Pushbutton Switch Illuminated SPST Momentary 3A 250 VAC Quick Connect Panel Mount - Bulk (Alt: 2317656-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.7421 / $17.7405 | Buy Now |
DISTI #
AMP2317656-4
|
Interstate Connecting Components | AV25 SPM 3A MOVING RING RED 24 | 0 |
|
Buy Now | |
DISTI #
000000000005640303
|
Sager | Pushbutton Switches AV25 SPM 3A MOVING RING RED 24V Min Qty: 100 | 0 |
|
$16.4000 / $18.2200 | Buy Now |
|
Master Electronics | AV25 SPM 3A MOVING RING RED 24V RoHS: Compliant | 0 |
|
$15.5100 / $32.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317656-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317656-4
TE Connectivity
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |