-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1393
|
Newark | Pushbutton Sw Av25 Spl 3A Moving Ring Power Green |Alcoswitch Te Connectivity 2317658-9 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$24.3400 | Buy Now |
DISTI #
2317658-9
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Illuminated 3A 250VAC Quick Connect Panel Mount - Bulk (Alt: 2317658-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$15.4178 / $18.5536 | Buy Now |
DISTI #
655-2317658-9
|
Mouser Electronics | Pushbutton Switches AV25 SPL 3A MOVING RING POWER GREEN 24V RoHS: Compliant | 0 |
|
$17.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$16.3400 | Buy Now |
DISTI #
AMP2317658-9
|
Heilind Electronics | AV25 SPL 3A MOVING RING POWER | Americas - 0 in Stock |
|
$19.2146 / $19.5014 | Buy Now |
|
Onlinecomponents.com | AV25 SPL 3A MOVING RING POWER GREEN 24V RoHS: Compliant |
100 Partner Stock |
|
$17.7200 / $23.4600 | Buy Now |
DISTI #
55476573
|
Verical | Anti-Vandal Push Button Switch Solder Terminals Moving Ring Led Plus Power Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$17.3200 / $18.7000 | Buy Now |
DISTI #
2317658-9
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 5 | 0 |
|
$26.1300 | RFQ |
DISTI #
AMP2317658-9
|
Interstate Connecting Components | AV25 SPL 3A MOVING RING POWER | 0 |
|
$19.2146 / $19.5014 | Buy Now |
DISTI #
TE Connectivity 2317658-9
|
PEI Genesis | Pushbutton Switch, SPST, On- | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317658-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317658-9
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |