-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2317659-1-ND
|
DigiKey | ANTI-VANDAL SWITCH, MOVING RING Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
190 In Stock |
|
$24.9300 / $26.9200 | Buy Now |
DISTI #
2317659-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Illuminated 3A 250VAC Wire Leaded Panel Mount - Bulk (Alt: 2317659-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$20.8112 / $25.0440 | Buy Now |
DISTI #
655-2317659-1
|
Mouser Electronics | Pushbutton Switches AV25 SPM 3A MOVING RING PWER R&G 12V FL RoHS: Compliant | 0 |
|
$24.4000 / $26.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$22.0500 | Buy Now |
DISTI #
AMP2317659-1
|
Heilind Electronics | AV25 SPM 3A MOVING RING POWER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV25 SPM 3A MOVING RING POWER R&G 12V FL RoHS: Compliant |
190 Partner Stock |
|
$23.5900 / $31.6700 | Buy Now |
DISTI #
2317659-1
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Illuminated 3A 250VAC Wire Leaded Panel Mount - Bulk (Alt: 2317659-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$20.8112 / $25.0440 | Buy Now |
DISTI #
AMP2317659-1
|
Interstate Connecting Components | AV25 SPM 3A MOVING RING POWER | 0 |
|
Buy Now | |
DISTI #
000000000005640327
|
Sager | Pushbutton Switches AV25 SPM 3A MOVING RING PWER R&G 12V FL Min Qty: 100 | 0 |
|
$23.1500 / $24.7000 | Buy Now |
|
Master Electronics | AV25 SPM 3A MOVING RING POWER R&G 12V FL RoHS: Compliant |
190 Partner Stock |
|
$23.5900 / $31.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2317659-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2317659-1
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |