Part Details for 2318-5221-TP by 3M Electronics
Overview of 2318-5221-TP by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52218-000HAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel | |
52218-000MHAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, Right Push Rod Eject, with Hold-Down, 8mm Eject Travel, Special Version | |
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 |