Part Details for 2318732 by Phoenix Contact
Overview of 2318732 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2318732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round cable set, connection 1: IDC/FLK socket strip (1x 34-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 34-position - 90 °-out put), cable length: 2 m RoHS: Compliant | 0 |
|
$68.0400 / $87.7400 | Buy Now |
DISTI #
000000000002648653
|
Sager | Ribbon Cables / IDC Cables VIP-CAB-FLK34/ 0,14/2,0M | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Cable | 900 |
|
RFQ | |
|
Master Electronics | Round cable set, connection 1: IDC/FLK socket strip (1x 34-position - 180 °-Out put), connection 2: IDC/FLK socket strip (1x 34-position - 90 °-out put), cable length: 2 m RoHS: Compliant | 0 |
|
$68.0400 / $87.7400 | Buy Now |
Part Details for 2318732
2318732 CAD Models
2318732 Part Data Attributes
|
2318732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2318732
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |