Part Details for 2318761 by Phoenix Contact
Overview of 2318761 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2318761
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2318761
|
Mouser Electronics | Specialized Cables VIP-CAB-FLK34/ 0,14/6,0M RoHS: Compliant | 0 |
|
$121.4700 / $141.4600 | Order Now |
|
Onlinecomponents.com | Round cable set, Connection 1: IDC/FLK socket strip (1x 34-position, 180 °-Out put), Connection 2: IDC/FLK socket strip (1x 34-position, 90 °-Out put), Cable length: 6 m RoHS: Compliant | 0 |
|
$124.3700 / $160.3800 | Buy Now |
DISTI #
000000000002648656
|
Sager | Specialized Cables VIP-CAB-FLK34/ 0,14/6,0M | 0 |
|
Buy Now | |
|
Master Electronics | Round cable set, Connection 1: IDC/FLK socket strip (1x 34-position, 180 °-Out put), Connection 2: IDC/FLK socket strip (1x 34-position, 90 °-Out put), Cable length: 6 m RoHS: Compliant | 0 |
|
$124.3700 / $160.3800 | Buy Now |
Part Details for 2318761
2318761 CAD Models
2318761 Part Data Attributes
|
2318761
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2318761
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |