Part Details for 232 12 MM X 55 M (ALTERNATE: 21200028526) by 3M
Overview of 232 12 MM X 55 M (ALTERNATE: 21200028526) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232 12 MM X 55 M (ALTERNATE: 21200028526)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72086854
|
RS | High Performance Masking Tape 232, Tan, 12 mm x 55 m, 6.3 mil | 3M 232 12 MM X 55 M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$9.9000 / $11.7900 | Buy Now |