Part Details for 232-100-H0Z108-98PN by Glenair Inc
Overview of 232-100-H0Z108-98PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-100-H0Z108-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0049
|
Newark | Connector |Glenair 232-100-H0Z108-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.1500 / $1,378.2600 | Buy Now |
DISTI #
3937-232-100-H0Z108-98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,436.1230 / $2,416.4000 | Buy Now |
DISTI #
232-100-H0Z108-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H0Z108-98P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-232100H0Z10898PN
|
Mouser Electronics | Circular MIL Spec Connector WALL MT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,101.1000 / $1,361.4200 | Order Now |
DISTI #
71078386
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$328.0769 / $1,058.6154 | Buy Now |
DISTI #
77932430
|
Verical | Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,058.6154 / $1,308.8846 | Buy Now |
DISTI #
GLE232-100-H0Z108-98PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$728.1120 / $1,252.9596 | Buy Now |
Part Details for 232-100-H0Z108-98PN
232-100-H0Z108-98PN CAD Models
232-100-H0Z108-98PN Part Data Attributes
|
232-100-H0Z108-98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H0Z108-98PN
Glenair Inc
MIL Series Connector, 3 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 08 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |