Part Details for 232-100-H7FT08-98PN by Glenair Inc
Overview of 232-100-H7FT08-98PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 232-100-H7FT08-98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0128
|
Newark | Connector |Glenair 232-100-H7FT08-98PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.3800 / $1,564.9400 | Buy Now |
DISTI #
3937-232-100-H7FT08-98PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,515.6300 | Buy Now |
DISTI #
232-100-H7FT08-98P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7FT08-98P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-232100H7FT0898PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,250.2400 / $1,545.8100 | Order Now |
DISTI #
71078413
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$372.5128 / $1,202.0000 | Buy Now |
DISTI #
77931883
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Jam Nut 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,202.0000 / $1,486.1667 | Buy Now |
DISTI #
GLE232-100-H7FT08-98PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$826.7280 / $1,422.6667 | Buy Now |
Part Details for 232-100-H7FT08-98PN
232-100-H7FT08-98PN CAD Models
232-100-H7FT08-98PN Part Data Attributes
|
232-100-H7FT08-98PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H7FT08-98PN
Glenair Inc
MIL Series Connector, 3 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 08 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |