Part Details for 232-100-H7FT14-05PN by Glenair Inc
Overview of 232-100-H7FT14-05PN by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 232-100-H7FT14-05PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0137
|
Newark | Connector |Glenair 232-100-H7FT14-05PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$491.5400 / $1,902.2200 | Buy Now |
DISTI #
3937-232-100-H7FT14-05PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3,057.8400 | Buy Now |
DISTI #
232-100-H7FT14-05P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7FT14-05P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$473.2478 / $2,113.5750 | Buy Now |
DISTI #
654-232100H7FT1405PN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,519.6900 / $1,878.9800 | Order Now |
DISTI #
71078217
|
Verical | JAM NUT MOUNT HERMETIC RECEPTACLE Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,424.5250 | Buy Now |
DISTI #
77933095
|
Verical | JAM NUT MOUNT HERMETIC RECEPTACLE Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,461.0513 / $1,806.4744 | Buy Now |
DISTI #
232-100-H7FT14-05P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7FT14-05P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$473.2478 / $2,113.5750 | Buy Now |
DISTI #
GLE232-100-H7FT14-05PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,004.9040 / $1,729.2887 | Buy Now |
DISTI #
232-100-H7FT14-05PN
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$391.9800 / $1,563.8700 | Buy Now RFQ |
Part Details for 232-100-H7FT14-05PN
232-100-H7FT14-05PN CAD Models
232-100-H7FT14-05PN Part Data Attributes:
|
232-100-H7FT14-05PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H7FT14-05PN
Glenair Inc
MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |