Part Details for 232-100-H7FT16-35SN by Glenair Inc
Overview of 232-100-H7FT16-35SN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-100-H7FT16-35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0147
|
Newark | Connector |Glenair 232-100-H7FT16-35SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.8800 / $3,192.2700 | Buy Now |
DISTI #
3937-232-100-H7FT16-35SN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$3,326.2460 / $5,596.7800 | Buy Now |
DISTI #
232-100-H7FT16-35S
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 232-100-H7FT16-35S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-232100H7FT1635SN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT MT HERM SKT SOLDER CUP RoHS: Compliant | 0 |
|
$2,835.5100 / $3,153.2700 | Order Now |
DISTI #
GLE232-100-H7FT16-35SN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,686.4080 / $2,902.0583 | Buy Now |
Part Details for 232-100-H7FT16-35SN
232-100-H7FT16-35SN CAD Models
232-100-H7FT16-35SN Part Data Attributes
|
232-100-H7FT16-35SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-100-H7FT16-35SN
Glenair Inc
MIL Series Connector, 55 Contact(s), Carbon Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |