Part Details for 232-100-H7ZL16-35CN by Glenair Inc
Overview of 232-100-H7ZL16-35CN by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-100-H7ZL16-35CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH0174
|
Newark | Connector |Glenair 232-100-H7ZL16-35CN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$824.8800 / $3,192.2700 | Buy Now |
DISTI #
3937-232-100-H7ZL16-35CN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$3,326.2460 / $5,596.7800 | Buy Now |
DISTI #
232-100-H7ZL16-35C
|
Avnet Americas | MIL-DTL-38999 Series II Hermetic Connector Circular Receptacle 55 Position Pin Contact Box Mount - Bulk (Alt: 232-100-H7ZL16-35C) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-232100H7ZL1635CN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$2,835.5100 / $3,153.2700 | Order Now |
DISTI #
GLE232-100-H7ZL16-35CN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$1,686.4080 / $2,902.0583 | Buy Now |