Part Details for 232-145 by WAGO Innovative Connections
Overview of 232-145 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 232-145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K8713
|
Newark | Tht Female Header, 0.6 X 1.0 Mm Solder Pin, Straight, Pin Spacing 5 Mm, 15-Pole, Gray |Wago 232-145 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $13.9900 | Buy Now |
DISTI #
2946-232-145-ND
|
DigiKey | THT FEMALE HEADER, 0.6 X 1.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | THT female header - straight - Pin spacing 5 mm - 15-pole - 0.6 x 1.0 mm solder pin - gray RoHS: Compliant | 0 |
|
$10.3500 / $14.0800 | Buy Now |