Part Details for 2320-3R1 by Johanson Manufacturing
Overview of 2320-3R1 by Johanson Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320-3R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1027-1-ND
|
DigiKey | CAP TRIMMER 5-18PF 250V SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1630 In Stock |
|
$7.1205 / $11.3900 | Buy Now |
Part Details for 2320-3R1
2320-3R1 CAD Models
2320-3R1 Part Data Attributes
|
2320-3R1
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
2320-3R1
Johanson Manufacturing
Variable Capacitor, Ceramic, 250V, 5pF Min, 18pF Max, Vertical Adjuster, Surface Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 18 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.337 mm | |
Length | 4.953 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2018 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 4.572 mm |
Alternate Parts for 2320-3R1
This table gives cross-reference parts and alternative options found for 2320-3R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2320-3R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2322-0GR1 | CAPACITOR, VARIABLE | Johanson Manufacturing | 2320-3R1 vs 2322-0GR1 |