Part Details for 2320-6121-TP by 3M Interconnect
Overview of 2320-6121-TP by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2320-6121-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-6121-TP-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111195894
|
Avnet Americas | SE008020569 2320-6121TP=20/2R/PS HDR/STR/.230-.120//90:10 - Bulk (Alt: 05111195894) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2320-6121-TP
|
Mouser Electronics | Headers & Wire Housings 20/2R/PS HDR/STR .230-.120//90:10 | 0 |
|
$0.2860 / $0.2950 | Order Now |
Part Details for 2320-6121-TP
2320-6121-TP CAD Models
2320-6121-TP Part Data Attributes:
|
2320-6121-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2320-6121-TP
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2320-6121-TP
This table gives cross-reference parts and alternative options found for 2320-6121-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2320-6121-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2320-6121-TB | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2320-6121-TP vs 2320-6121-TB |