Part Details for 2320173 by Phoenix Contact
Overview of 2320173 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7582-ND
|
DigiKey | REDUNDANCY MOD FOR QUINT PWR SUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
89 In Stock |
|
$230.7970 / $250.8700 | Buy Now |
DISTI #
651-2320173
|
Mouser Electronics | Redundancy Modules QUINT-ORING/24DC/ 2X10/1X20 RoHS: Compliant | 107 |
|
$230.9600 / $246.4000 | Buy Now |
|
Onlinecomponents.com | Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB technology and monitoring functions - input: 24 V DC - output: 24 V DC/2 x 10 A or 1 x 20 A - including mounted UTA 107/30 universal DIN rail adapter RoHS: Compliant |
22 In Stock |
|
$219.0600 / $238.4200 | Buy Now |
DISTI #
61923980
|
Verical | Redundancy Module For AC to DC Power Supplies Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$263.9136 / $293.9827 | Buy Now |
DISTI #
2320173
|
TTI | Redundancy Modules QUINT-ORING/24DC/ 2X10/1X20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$227.2000 / $240.7200 | Buy Now |
DISTI #
000000000003670317
|
Sager | Redundancy Modules QUINT-ORING/24DC/ 2X10/1X20 Min Qty: 1 | 6 |
|
$224.5400 / $248.7200 | Buy Now |
|
Dynamic Solutions GmbH | Redundancy module, with protective coating | 800 |
|
RFQ | |
DISTI #
2778138
|
element14 Asia-Pacific | REDUNDANCY MODULE, DIN RAIL PWR SUPPLY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$243.7805 / $256.6775 | Buy Now |
DISTI #
2778138
|
Farnell | REDUNDANCY MODULE, DIN RAIL PWR SUPPLY RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Each | 0 |
|
$228.2743 | Buy Now |
|
Master Electronics | Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB technology and monitoring functions - input: 24 V DC - output: 24 V DC/2 x 10 A or 1 x 20 A - including mounted UTA 107/30 universal DIN rail adapter RoHS: Compliant |
22 In Stock |
|
$219.0600 / $238.4200 | Buy Now |