Part Details for 2320212 by Phoenix Contact
Overview of 2320212 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7485
|
Newark | Ups, Dc-Dc, 24V, 5A, Din Rail, Power Supply Applications:Ite, Input Voltage Dc:24V, Backup Time @ Capacity:-, Output Voltage:24V, Power Supply Mounting:Din Rail, Product Range:Quint Ups Series Rohs Compliant: Yes |Phoenix Contact 2320212 (Alternate Part Number: 4046356554138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$404.8000 / $587.7700 | Buy Now |
DISTI #
277-2398-ND
|
DigiKey | UPS 24VDC 5A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$357.3800 | Buy Now |
DISTI #
651-2320212
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS/24DC/24DC/5 QUINT RoHS: Compliant | 7 |
|
$357.3800 / $414.8000 | Buy Now |
|
Onlinecomponents.com | Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/5 A - including mounted universal DIN rail adapter UTA 107/30 RoHS: Compliant |
8 In Stock 217 Factory Stock |
|
$373.2200 / $402.5500 | Buy Now |
DISTI #
2320212
|
TTI | UPS - Uninterruptible Power Supplies UPS/24DC/24DC/5 QUINT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$357.9400 / $387.4500 | Buy Now |
DISTI #
000000000003584755
|
Sager | UPS - Uninterruptible Power Supplies UPS/24DC/24DC/5 QUINT Min Qty: 1 | 26 |
|
$377.3100 / $410.6000 | Buy Now |
|
Dynamic Solutions GmbH | Uninterruptible power supply | 950 |
|
RFQ | |
|
Master Electronics | Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/5 A - including mounted universal DIN rail adapter UTA 107/30 RoHS: Compliant |
8 In Stock 217 Factory Stock |
|
$373.2200 / $402.5500 | Buy Now |
|
Neutron USA | UPS - Uninterruptible Power Supply QUINT-UPS/24DC/24DC/5, w/ IQ tech | 23 |
|
$950.6700 | Buy Now |
Part Details for 2320212
2320212 CAD Models
2320212 Part Data Attributes
|
2320212
Phoenix Contact
Buy Now
|
Compare Parts:
2320212
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |