Part Details for 2320241 by Phoenix Contact
Overview of 2320241 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2320241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6796
|
Newark | Ac/Dc Din Rail Power Supply, 960 W, 24 V, 40 A |Phoenix Contact 2320241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2401-ND
|
DigiKey | UPS 24VDC 40A DIN RAIL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
28 In Stock |
|
$994.0500 / $1,080.4900 | Buy Now |
DISTI #
651-2320241
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UPS/24DC/24DC/40 QUINT RoHS: Compliant | 8 |
|
$1,007.2100 / $1,018.4400 | Buy Now |
|
Onlinecomponents.com | Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including mounted universal DIN rail adapter UTA 107/30 RoHS: Compliant |
6 In Stock 237 Factory Stock |
|
$962.7700 / $993.6000 | Buy Now |
DISTI #
2320241
|
TTI | UPS - Uninterruptible Power Supplies UPS/24DC/24DC/40 QUINT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$913.8900 / $982.6600 | Buy Now |
|
Dynamic Solutions GmbH | Uninterruptible power supply | 670 |
|
RFQ | |
|
Master Electronics | Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/40 A - including mounted universal DIN rail adapter UTA 107/30 RoHS: Compliant |
6 In Stock 237 Factory Stock |
|
$962.7700 / $993.6000 | Buy Now |
|
Neutron USA | UPS - Uninterruptible Power Supplies UPS/24DC/24DC/40 QUINT | 38 |
|
$2,443.4000 | Buy Now |
Part Details for 2320241
2320241 CAD Models
2320241 Part Data Attributes
|
2320241
Phoenix Contact
Buy Now
|
Compare Parts:
2320241
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |