Part Details for 23210068 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 23210068 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23210068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK2366
|
Newark | Flashing Beacon Installation 230Vac Red |Werma 23210068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3300 / $162.7200 | Buy Now |
DISTI #
71919057
|
RS | Beacon, Flashing, EM 230VAC RD | WERMA 23210068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$123.4700 | RFQ |
DISTI #
WER-23210068
|
TME | Signaller: lighting, flashing light, red, 230VAC, IP65, Ø29x79.5mm Min Qty: 1 | 0 |
|
$78.4000 | RFQ |
DISTI #
3955873
|
Farnell | BEACON, XENON, FLASHING, RED, 230VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$105.8890 | Buy Now |