Part Details for 2321651 by Phoenix Contact
Overview of 2321651 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X6887
|
Newark | Cable-Fcn40/1X50/ 2 0M/M340 |Phoenix Contact 2321651 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2321651-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$93.5601 / $115.5100 | Buy Now |
DISTI #
651-2321651
|
Mouser Electronics | Ribbon Cables / IDC Cables CABLE-FCN40/1X50/ 2,0M/M340 RoHS: Compliant | 0 |
|
$98.1800 / $115.5100 | Order Now |
DISTI #
71850437
|
RS | Cable Assembly, CABLE-FCN40/1X50/ 2 0M/M340 | Phoenix Contact 2321651 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$107.3300 / $116.6700 | Buy Now |
|
Onlinecomponents.com | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 2 m RoHS: Compliant | 0 |
|
$94.8700 / $122.3400 | Buy Now |
DISTI #
000000000003139554
|
Sager | Ribbon Cables / IDC Cables CABLE-FCN40/1X50/ 2,0M/M340 Min Qty: 1 | 0 |
|
$116.9700 / $131.0100 | Buy Now |
|
Dynamic Solutions GmbH | Round cable | 1700 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (1x 50-position), cable length: 2 m RoHS: Compliant | 0 |
|
$94.8700 / $122.3400 | Buy Now |