Part Details for 2321774 by Phoenix Contact
Overview of 2321774 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2321774
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2321774-ND
|
DigiKey | CABLE ASSEMBLY INTERFACE 26.25' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$248.2300 | Buy Now |
DISTI #
651-2321774
|
Mouser Electronics | Specialized Cables CABLE-FCN40/4X14/ 8,0M/M340 RoHS: Compliant | 0 |
|
$232.2300 / $248.2200 | Order Now |
DISTI #
71850448
|
RS | Cable Assembly, CABLE-FCN40/4X14/ 8 0M/M340 | Phoenix Contact 2321774 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$235.8100 / $248.2200 | RFQ |
|
Onlinecomponents.com | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 8 m RoHS: Compliant | 0 |
|
$210.1400 / $231.9600 | Buy Now |
DISTI #
000000000003139566
|
Sager | Specialized Cables CABLE-FCN40/4X14/ 8,0M/M340 Min Qty: 1 | 0 |
|
$251.3800 / $270.7200 | Buy Now |
|
Dynamic Solutions GmbH | Round cable | 1800 |
|
RFQ | |
|
Master Electronics | Round cable set, controller: MODICON<sup>®</sup> M340 (BMX DDI 3202K - BMX DDI 6402K - BMX DD0 3202K - BMX DD0 6402K - BMX DDM 3202K), connection 1: Fujitsu connector (1x 40-position), connection 2: IDC/FLK socket strip (4x 14-position), cable length: 8 m RoHS: Compliant | 0 |
|
$210.1400 / $231.9600 | Buy Now |