-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3182
|
Newark | Connector Housing, Rcpt, 3Pos, 1Row, Product Range:Signal Double Lock Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Amp Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts Rohs Compliant: Yes |Te Connectivity 2321924-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$0.7230 / $1.1500 | Buy Now |
DISTI #
17-2321924-3-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
5674 In Stock |
|
$0.5256 / $0.9200 | Buy Now |
DISTI #
2321924-3
|
Avnet Americas | Connector Housing Receptacle 3 Position Crimp Straight Cable Mount - Bag (Alt: 2321924-3) RoHS: Not Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 15 Weeks, 4 Days Container: Bag | 0 |
|
$0.4821 / $0.5280 | Buy Now |
DISTI #
68AH3182
|
Avnet Americas | Connector Housing Receptacle 3 Position Crimp Straight Cable Mount - Bulk (Alt: 68AH3182) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 121 Partner Stock |
|
$0.5230 | Buy Now |
DISTI #
571-2321924-3
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE HOUSING FREE HANGING 3PIN RoHS: Compliant | 7865 |
|
$0.4780 / $0.6200 | Buy Now |
|
Future Electronics | RECEPTACLE HOUSING FREE HANGING 3PIN RoHS: Non Compliant pbFree: No Min Qty: 6800 Package Multiple: 6800 Container: Bag | 0Bag |
|
$0.4510 | Buy Now |
DISTI #
AMP2321924-3
|
Heilind Electronics | RCPT HSNG FREE HNGING 3PIN | Americas - 606 in Stock |
|
$0.4487 / $0.5711 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE HOUSING FREE HANGING 3PIN |
6800 In Stock |
|
$0.3810 / $0.6200 | Buy Now |
DISTI #
69740959
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Min Qty: 100 Package Multiple: 50 Date Code: 2327 | Americas - 6800 |
|
$0.6314 / $0.8611 | Buy Now |
DISTI #
2321924-3
|
TTI | Headers & Wire Housings RECEPTACLE HOUSING FREE HANGING 3PIN Min Qty: 6800 Package Multiple: 6800 Container: Each | Americas - 0 |
|
$0.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2321924-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2321924-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.321 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 2321924-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2321924-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1734260-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Natural Insulator | TE Connectivity | 2321924-3 vs 3-1734260-3 |
1473562-3 | (1473562-3) RITS CONN.PLUG ASSY 3P YELLOW | TE Connectivity | 2321924-3 vs 1473562-3 |
5-103945-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 2321924-3 vs 5-103945-2 |
1775284-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | TE Connectivity | 2321924-3 vs 1775284-3 |
1734595-3 | 1.0 WTB SR VT HDR 3 POS | TE Connectivity | 2321924-3 vs 1734595-3 |
917781-9 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2321924-3 vs 917781-9 |
104503-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 2321924-3 vs 104503-2 |
5-103947-2 | (5-103947-2) 5X3 MTE SHRD PIN SR LATCH .100 | TE Connectivity | 2321924-3 vs 5-103947-2 |
5-1747072-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 2321924-3 vs 5-1747072-3 |
5-103953-2 | (5-103953-2) 5X3 MTE PIN SR RIBBED .100CL | TE Connectivity | 2321924-3 vs 5-103953-2 |