-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2322290-1-ND
|
DigiKey | 18POS,0.64 GENER. Y,REC HSG ASSY Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0245 | Buy Now |
DISTI #
2322290-1
|
Avnet Americas | 18POS,0.64 GENER. Y,REC HSG ASSY,UNSLD - Trays (Alt: 2322290-1) Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$1.7521 / $2.1084 | Buy Now |
DISTI #
571-2322290-1
|
Mouser Electronics | Automotive Connectors 18POS,0.64 GENER. Y,REC HSG ASSY,UNSLD RoHS: Compliant | 470 |
|
$2.7700 / $2.9700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.7900 | Buy Now |
DISTI #
AMP2322290-1
|
Heilind Electronics | 18POS,0.64 GENER. Y,REC HSG AS | Americas - 0 in Stock |
|
$2.1718 / $2.2497 | Buy Now |
|
Onlinecomponents.com | 18POS,0.64 GENER. Y,REC HSG ASSY,UNSLD RoHS: Compliant | 0 |
|
$2.0400 / $2.9700 | Buy Now |
DISTI #
2322290-1
|
TTI | Automotive Connectors 18POS,0.64 GENER. Y,REC HSG ASSY,UNSLD Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 480 In Stock |
|
$1.8114 / $1.8708 | Buy Now |
DISTI #
AMP2322290-1
|
Interstate Connecting Components | 18POS,0.64 GENER. Y,REC HSG AS | 0 |
|
$2.1718 / $2.2497 | Buy Now |
|
Master Electronics | 18POS,0.64 GENER. Y,REC HSG ASSY,UNSLD RoHS: Compliant | 0 |
|
$2.0400 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2322290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2322290-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 3.4 mm |