Part Details for 232259252006 by YAGEO Corporation
Overview of 232259252006 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 232259252006
232259252006 CAD Models
232259252006 Part Data Attributes
|
232259252006
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259252006
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 26V, 0.8J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for 232259252006
This table gives cross-reference parts and alternative options found for 232259252006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259252006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ05D330KBS | Varistor, 26V, 1.2J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259252006 vs VZ05D330KBS |
B72205S0200K101 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259252006 vs B72205S0200K101 |
MOV05200EXA | Varistor, 26V, 0.6J, Through Hole Mount, | Cooper Industries | 232259252006 vs MOV05200EXA |
B72205-S200-K101 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259252006 vs B72205-S200-K101 |
SIOV-S05K20 | Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259252006 vs SIOV-S05K20 |
V33ZS05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259252006 vs V33ZS05 |
ENC330D-05B | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | 232259252006 vs ENC330D-05B |
Q69X3424 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT | TDK Epcos | 232259252006 vs Q69X3424 |
V33ZS05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT | Intersil Corporation | 232259252006 vs V33ZS05 |
V33ZA05 | RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT | Intersil Corporation | 232259252006 vs V33ZA05 |