Part Details for 232259356006 by YAGEO Corporation
Overview of 232259356006 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259356006
232259356006 CAD Models
232259356006 Part Data Attributes:
|
232259356006
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259356006
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 85V, 8.3J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 8.3 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for 232259356006
This table gives cross-reference parts and alternative options found for 232259356006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259356006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100ZS3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259356006 vs V100ZS3 |
V100ZT3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259356006 vs V100ZT3 |
Z7L101 | Varistor, 85V, Through Hole Mount, | Dean Technology | 232259356006 vs Z7L101 |
B72207S0600K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259356006 vs B72207S0600K101 |
B72207-S600-K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259356006 vs B72207-S600-K101 |
TNR9G101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 232259356006 vs TNR9G101K |
D73ZOV600RA02 | RESISTOR, VOLTAGE DEPENDENT, 81V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | 232259356006 vs D73ZOV600RA02 |
VZ07D101KBS | Varistor, 85V, 6.5J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259356006 vs VZ07D101KBS |
MOV07600AJA | RESISTOR, VOLTAGE DEPENDENT, 81 V, 5 J, THROUGH HOLE MOUNT | Eaton Bussmann | 232259356006 vs MOV07600AJA |