Part Details for 232259555006 by YAGEO Corporation
Overview of 232259555006 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259555006
232259555006 CAD Models
232259555006 Part Data Attributes
|
232259555006
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232259555006
YAGEO Corporation
RESISTOR, VOLTAGE DEPENDENT, 65V, 21J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 21 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-802 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for 232259555006
This table gives cross-reference parts and alternative options found for 232259555006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259555006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR15G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 232259555006 vs TNR15G820K |
V82ZT12 | Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | 232259555006 vs V82ZT12 |
Q69X3135 | Varistor, 65V, 15J, Through Hole Mount, | TDK Corporation | 232259555006 vs Q69X3135 |
VZ14D820KBS | Varistor, 66V, 22J, Chassis Mount, RADIAL LEADED | World Products Inc | 232259555006 vs VZ14D820KBS |
MOV14500CQA | Varistor, 66V, 15J, Through Hole Mount, | Cooper Industries | 232259555006 vs MOV14500CQA |
V82ZS12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | 232259555006 vs V82ZS12 |
SIOV-S14K50 | Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259555006 vs SIOV-S14K50 |
V82ZS12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | 232259555006 vs V82ZS12 |
Z15L820 | Varistor, 65V, Through Hole Mount | HVCA & CKE | 232259555006 vs Z15L820 |
B72214S0500K101 | Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED | TDK Corporation | 232259555006 vs B72214S0500K101 |