Part Details for 232270463302 by Philips Semiconductors
Overview of 232270463302 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232270463302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4998 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 3.3K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3998 |
|
$0.0300 / $0.1500 | Buy Now |