Part Details for 232270624305L by YAGEO Corporation
Overview of 232270624305L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270624305L
232270624305L CAD Models
232270624305L Part Data Attributes
|
232270624305L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270624305L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 232270624305L
This table gives cross-reference parts and alternative options found for 232270624305L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270624305L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A4304FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 232270624305L vs 9C04021A4304FKPF3 |
RC0402FR-074M3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 232270624305L vs RC0402FR-074M3P |
9C04021A4304FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 232270624305L vs 9C04021A4304FKPF7 |
CRGP0402F4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | 232270624305L vs CRGP0402F4M3 |
232270674305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270624305L vs 232270674305 |
CR0402-16W-4304FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 232270624305L vs CR0402-16W-4304FT |
232270624305 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | 232270624305L vs 232270624305 |
232270684305L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270624305L vs 232270684305L |
CRG0402F4M3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | 232270624305L vs CRG0402F4M3 |
RC1005F435CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 232270624305L vs RC1005F435CS |