Part Details for 232271161106 by Philips Semiconductors
Overview of 232271161106 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 232271161106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 903 |
|
RFQ | ||
|
Bristol Electronics | 3944 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 10M Ohm, 200V, 5±%, 100ppm, 1206 Case Size | 11972 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10M Ohm, 200V, 5±%, 100ppm, 1206 Case Size | 3155 |
|
$0.1000 / $0.5000 | Buy Now |